PDP SEO Portlet

1N5339BG

5 Watt Surmetic 40 Zener Voltage Regulators 5.6 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5339BG
Secondary Manufacturer Part#: 1N5339BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5339BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.

  • Cathode indicated by polarity band
  • 1µA at 2V Reverse leakage current
  • 13.4A at 25°C Maximum surge current
  • 0.25V Reverse Zener voltage change
  • 865mA Maximum DC Zener current

Technical Attributes

Find Similar Parts

Description Value
Case 017AA
Through Hole
2
200 °C
5 W
1N53 Series
5.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  1900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.13563
2000+
$0.131
4000+
$0.12938
8000+
$0.1278
16000+
$0.12626