PDP SEO Portlet

1N4936G

400 V, 1.0 A Fast Recovery Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4936G
Secondary Manufacturer Part#: 1N4936G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4936G is a Fast-recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is designed for special applications such as DC power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and freewheeling diodes. A complete line of fast-recovery rectifiers having typical recovery time of 150ns providing high-efficiency at frequencies to 250kHz.

  • Cathode is indicated by polarity band
  • All external surfaces are corrosion-resistant and terminal leads are readily solderable
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
30
1.2
2
150 °C
400
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.03972
2+
$0.0389
4+
$0.03811
8+
$0.0371
16+
$0.03639