PDP SEO Portlet

1N4751A

Zener 1W 5% 30 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4751A
Secondary Manufacturer Part#: 1N4751A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4751A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.

  • 8.5mA Test current
  • 5µA at 22.8V Maximum reverse leakage current

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
1 W
1N47
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  49667.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.13118
2+
$0.07782
4+
$0.07742
8+
$0.07702
16+
$0.03958