PDP SEO Portlet

1N4740A

Zener 1W 5% 10 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4740A
Secondary Manufacturer Part#: 1N4740A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4740A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
1
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  2947.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.03432
2+
$0.03312
4+
$0.03264
8+
$0.03216
16+
$0.03168