PDP SEO Portlet

1N4734A

Zener 1W 5% 5.6 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4734A
Secondary Manufacturer Part#: 1N4734A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1n47xx series Zener Diode for voltage stabilization. Colour band denotes cathode end polarity.

  • High reliability
  • Very sharp reverse characteristic
  • Low reverse current level
  • ±5% VZ tolerance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
1
5.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  37546.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.03336
2+
$0.03
4+
$0.02963
8+
$0.02927
16+
$0.02892