PDP SEO Portlet

1N4733A

Zener 1W 5% 5.1 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4733A
Secondary Manufacturer Part#: 1N4733A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is a complete 1N47 series of 1 Watt Zener diode with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead hermetically sealed glass package that offers protection in all common environmental conditions.

  • Zener Voltage Range - 3.3 V to 91 V
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • DO-41 (DO-204AL) Package
  • Double Slug Type Construction
  • Metallurgical Bonded Construction
  • Oxide Passivated Die
  • Case: Double slug type, hermetically sealed glass
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Polarity: Cathode indicated by polarity band

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
1
5.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  150705.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.03077
2+
$0.03
4+
$0.02963
8+
$0.02927
16+
$0.02892