PDP SEO Portlet

1N4732A

Zener 1W 5% 4.7 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4732A
Secondary Manufacturer Part#: 1N4732A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4732A is a Zener Diode features high reliability, very sharp reverse characteristic and low reverse current level. This diode is suitable for voltage stabilization.

  • 1.2V at 200mA Forward voltage
  • 10µA at 1V Reverse leakage current
  • 53mA for 8Ω Reverse current
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
1
4.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  4114.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.03077
6000+
$0.03
12000+
$0.02963
24000+
$0.02927
48000+
$0.02892