PDP SEO Portlet

1N4731A

Zener 1W 5% 3.3 V (Tape & Reel). ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4731A
Secondary Manufacturer Part#: 1N4731A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4731A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.

  • 58mA Test current
  • 10µA at 1V Maximum reverse leakage current

Technical Attributes

Find Similar Parts

Description Value
DO-41
Through Hole
2
200 °C
1
4.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  3030
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.01768