1N4448
Small Signal Diode, Single, 75 V, 100 mA, 1 V, 4 ns, 2 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1N4448
- RoHS 10 Compliant
- Tariff Charges
The 1N4448 is a high-speed Switching Diode fabricated in planar technology, very low capacitance. This switching diode is suitable for general purposes.
- 500mW Total power dissipation
- 4pF Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 4 ns | ||
| null | ||
| DO-35 | ||
| Through Hole | ||
| null | ||
| null | ||
| 4 A | ||
| 100 V | ||
| 300 mA | ||
| 1 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |