PDP SEO Portlet

1N4007RLG

Standard Rectifier, 1000 V, 1.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4007RLG
Secondary Manufacturer Part#: 1N4007RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4007RLG is an axial leaded standard Recovery Rectifier with epoxy moulded case. All external surface corrosion-resistant and terminal leads are readily solderable finish and cathode indicated by polarity band. Suitable for general purpose and low power applications.

  • 700V RMS reverse voltage
  • 0.8V Maximum full-cycle average forward voltage drop
  • 30µA Maximum full-cycle average reverse current

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
30
1.1
2
150 °C
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02202
10000+
$0.02125
20000+
$0.02094
40000+
$0.02064
80000+
$0.02033