1N4007G
Standard Rectifier, 1000 V, 1.0 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N4007G
Secondary Manufacturer Part#: 1N4007G
- RoHS 10 Compliant
- Tariff Charges
1N4007G Standard Recovery Diode is designed for general-purpose rectification and protection in electronic circuits. With a maximum reverse voltage of 1 kV, a forward current of 1 A, and a maximum surge current rating of 30 A, this diode is suitable for various high-voltage and high-current applications.
- Cathode indicated by polarity band
- 1200V Non-repetitive peak reverse voltage
- 700V RMS reverse voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| Axial Leaded | ||
| Single | ||
| 30 | ||
| 1.1 | ||
| 2 | ||
| 150 °C | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |