PDP SEO Portlet

1N4006RLG

Standard Rectifier, 800 V, 1.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4006RLG
Secondary Manufacturer Part#: 1N4006RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4006RLG is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in general-purpose and low-power applications.

  • Cathode is indicated by polarity band
  • All external surfaces are corrosion-resistant and terminal leads are readily solderable
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
30
1.1
2
150 °C
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.03127
50000+
$0.03062
100000+
$0.03
200000+
$0.02921
400000+
$0.02864