PDP SEO Portlet

1N4006G

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4006G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 A
Axial Leaded
null
Through Hole
30 A
1.1 V
2 Pins
150 °C
30 A
null
null
800 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  12,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.0344
1+
$0.0344
2+
$0.03117
4+
$0.03054
8+
$0.02974
16+
$0.02916
SubTotal:
$0.03