PDP SEO Portlet

1N4005RLG

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4005RLG
Secondary Manufacturer Part#: 1N4005RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4005RLG is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in general-purpose and low-power applications.

  • Cathode is indicated by polarity band
  • All external surfaces are corrosion-resistant and terminal leads are readily solderable
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
30
1.1
2
150 °C
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  130000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02774
10000+
$0.02677
20000+
$0.02638
40000+
$0.026
80000+
$0.02561