PDP SEO Portlet

1N4004RLG

Standard Rectifier, 400 V, 1.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4004RLG
Secondary Manufacturer Part#: 1N4004RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4004RLG is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in general-purpose and low-power applications.

  • Cathode indicated by polarity band
  • 480V Non-repetitive peak reverse voltage
  • 280V RMS reverse voltage

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
30
1.1
2
150 °C
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02431
10000+
$0.02346
20000+
$0.02312
40000+
$0.02278
80000+
$0.02244