PDP SEO Portlet

1N4003G

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4003G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 A
Axial Leaded
null
Through Hole
30 A
1.1 V
2 Pins
150 °C
30 A
null
null
200 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  441,314
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.02644
1+
$0.02644
SubTotal:
$0.03