1N4002RLG
Standard Recovery Rectifier, 100 V, 1.0 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N4002RLG
Secondary Manufacturer Part#: 1N4002RLG
- RoHS 10 Compliant
- Tariff Charges
The 1N4002RLG from On Semiconductor is a standard recovery / rectifier diode designed for general purpose and low power applications.
- Case: Epoxy, Molded
- Weight: 0.4g (approximately)
- Finish: All external surfaces corrosion resistant and terminal leads are readily solderable
- Lead and mounting surface temperature for soldering purposes: 260°C Max. for 10 Seconds, 1/16 in. from case
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| Axial Leaded | ||
| Single | ||
| 30 | ||
| 1.1 | ||
| 2 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |