15GN03MA-TL-E
RF Transistor, NPN Single, 10 V, 70 mA, fT = 1.5 GHz. ONSSPCTRNSTJF1A7U;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: 15GN03MA-TL-E
Secondary Manufacturer Part#: 15GN03MA-TL-E
- RoHS 10 Compliant
- Tariff Charges
15GN03MA is an RF Transistor, 10V, 70mA, fT=1.5GHz, NPN Single for VHF High-frequency Amplifier Applications.
- High cut-off frequency : fT=1.5GHz typ
- High gain : Forward Transfer Gain =13dB typ (f=0.4GHz)
- Ultrasmall package permitting applied sets to be small and slim
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 400 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |