PDP SEO Portlet

15GN03CA-TB-E

RF Transistor, NPN Single CP, 10 V, 70 mA, fT = 1.5 GHz. ONSSPCTRNSTJF1A7U;

Manufacturer:onsemi
Avnet Manufacturer Part #: 15GN03CA-TB-E
Secondary Manufacturer Part#: 15GN03CA-TB-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

15GN03CA is RF Transistor, 10V, 70mA, fT=1.5GHz, NPN Single CP for VHF High-frequency Amplifier Applications.

  • High cutoff frequency : fT=1.5GHz typ
  • High gain : Forward Transfer Gain=13dB typ (f=0.4GHz)

Technical Attributes

Find Similar Parts

Description Value
10
100
3
150 °C
200
SC-59
Surface Mount
NPN
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.0572
24000+
$0.05645
48000+
$0.05607
96000+
$0.05578
192000+
$0.05549