NTF3055-100T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTF3055-100T1G
Secondary Manufacturer Part#: 10N9573
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 3 A | ||
| 400 mOhm | ||
| 60 V | ||
| 4 V | ||
| 4 | ||
| 175 °C | ||
| 2.1 W | ||
| PowerTrench | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |