PDP SEO Portlet

ZEN-PA03024

ZEN POWER SUPPLY

Manufacturer:Omron
Avnet Manufacturer Part #: ZEN-PA03024
Secondary Manufacturer Part#: ZENPA03024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZENPA03024 is a DIN-rail mount Switch Mode Power Supply with green output indicator. The power supply is provided with an overload protection function that protects the load and the power supply from possible damage by overcurrent. When the output current rises above 105% minimum of the rated current, the protection function is triggered, decreasing the output voltage. When the output current falls within the rated range, the overload protection function is automatically cleared.

  • Allows parallel operation
  • Uses lead-free soldering
  • 80% Minimum typical efficiency
  • 0.05%/°C Maximum temperature variation influence
  • 100MO at 500VDC Minimum insulation resistance
  • 1000ms Maximum start-up time (100 or 200VAC, at rated output voltage)

Technical Attributes

Find Similar Parts

Description Value
85V AC to 265V AC
1
1.3 A
30 W
24 V
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: