Z4D-C01
Optical Sensor, Micro-Displacement, 6.5mm, Triangulation, Analog Output, Connector
Click image to enlarge
Manufacturer:Omron
Product Category:
Sensors & Transducers, Optical Sensors, Photoelectric Sensors
Avnet Manufacturer Part #: Z4D-C01
Secondary Manufacturer Part#: Z4D-C01
- RoHS 10 Compliant
- Tariff Charges
Z4D-C01 is a microphotonic devices (micro-displacement sensor). It enables to detect ±10µm level displacement, applicable to detect duplicated paper feeding or deflection amount.
- Displacement output changes by object colours are stabilized with signal divider circuit
- Triangulation sensing method
- 6.5 ±1mm sensing distance, analogue output type
- 5V ±10% power supply voltage
- 0.2V to (VCC - 0.3)V output voltage
- 100µs max response delay time
- 3.5V to VCC LED pulse light emission control signal voltage
- ±10µm max resolution, 2%F.S. (full scale) max linearity
- Operating temperature range from -10 to +65°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pin Connector | ||
| LED | ||
| 65 °C | ||
| -10 °C | ||
| 7.5 | ||
| Triangulation | ||
| Microphotonic | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709860 |
| Schedule B: | 8543709665 |