PDP SEO Portlet

Z-01HQ-B

Switch Snap Action N.O./N.C. SPDT Plunger Screw 0.1A 125VAC 30VDC 2.45N Panel Mount

Manufacturer:Omron
Avnet Manufacturer Part #: Z-01HQ-B
Secondary Manufacturer Part#: Z-01HQ-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Best-selling Basic Switch Boasting High Precision and Wide Variety
  • A large switching capacity of 15 A with high repeat accuracy
  • A wide range of variations in contact form for your selection: basic, split-contact and maintained-contact
  • A series of standard models for micro loads is available
  • A series of molded terminal-type models incorporating safety terminal protective cover is available

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
186.42@(CSA/UL) VA
10000000 Cycles
Panel Mount
-25 to 80 °C
SPDT
49.2 x 17.45 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$35.50235
4+
$34.74965
8+
$33.99695
16+
$33.24425
32+
$32.49155