PDP SEO Portlet

XS6W-6LSZH8SS20CM-Y

Cable Assembly Ethernet 0.2m 27AWG 8POS RJ-45 to 8POS RJ-45 PL-PL

Manufacturer:Omron
Avnet Manufacturer Part #: XS6W-6LSZH8SS20CM-Y
Secondary Manufacturer Part#: XS6W6LSZH8SS20CMY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The lineup features LSZH cables for in-panel wiring and PUR cables for wiring outside of panels
  • The Standard RJ45 Connectors reduce cable routing space.
    • LSZH cables are AWG26 with an outer diameter of 6.3 mm.
    • PUR Cables are AWG26 with an outer diameter of 6.0 mm
  • Cable colors include blue, yellow, or green
  • LSZH cables are available in 12 lengths from 0.2 to 20 m and PUR cables are available in 10 lengths from 0.5 to 20 m
  • Single-shielded cables with individual aluminum tape on each wire pair to reduce EMC interference in industrial environments

Technical Attributes

Find Similar Parts

Description Value
0.2 m
Ethernet
8POS RJ-45 to 8POS RJ-45
Phosphor Bronze
Gold
Plug-Plug
Gold over Nickel
-20 to 60 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.84
2+
$15.6024
4+
$15.5232
8+
$15.444
16+
$13.71289