XS5W-T422-GMC-K
Manufacturer:Omron
Product Category:
Cables & Wires, Cable Assemblies, Inter-Series Cables
Avnet Manufacturer Part #: XS5W-T422-GMC-K
Secondary Manufacturer Part#: XS5WT422GMCK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| -25 to 70 °C | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |