XS5W-T421-BM2-K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 m | ||
| Ethernet | ||
| 4POS M12 Circular to 4POS M12 Circular | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug-Plug | ||
| Gold over Nickel | ||
| -20 to 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |