XS5P-T426-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Bronze | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Tin over Nickel | ||
| Panel Mount | ||
| -25 to 70 °C | ||
| 16.5 mm | ||
| 16.5 x 19.9 | ||
| 19.9 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |