XS5H-T421-JM0-K
Manufacturer:Omron
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: XS5H-T421-JM0-K
Secondary Manufacturer Part#: XS5HT421JM0K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 m | ||
| Ethernet | ||
| 4POS M12 Circular | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| -20 to 70 °C | ||
| 22 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |