XS5H-D421-G80-P
Manufacturer:Omron
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: XS5H-D421-G80-P
Secondary Manufacturer Part#: 09R1545
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| Sensor | ||
| 4POS Circular | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| -25 to 70 °C | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |