PDP SEO Portlet

XS5G-D5S5

Manufacturer:Omron
Avnet Manufacturer Part #: XS5G-D5S5
Secondary Manufacturer Part#: XS5GD5S5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Phosphor Bronze
Gold
5Signal
Plug
Gold over Nickel
Cable Mount
-25 to 70 °C
20 mm
20 x 58.7
58.7 mm
No
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.25916
2+
$21.39192
4+
$20.52468
8+
$19.65744
16+
$19.29609