XS5G-D4S5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Brass|Phosphor Bronze | ||
| Gold | ||
| 4Signal | ||
| Plug | ||
| Gold over Nickel | ||
| Cable Mount | ||
| -25 to 70 °C | ||
| 20 mm | ||
| 20 x 58.7 | ||
| 58.7 mm | ||
| No | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |