PDP SEO Portlet

XS5G-D4S4

Manufacturer:Omron
Avnet Manufacturer Part #: XS5G-D4S4
Secondary Manufacturer Part#: XS5GD4S4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass|Phosphor Bronze
Gold
4Signal
Plug
Gold over Nickel
Cable Mount
-25 to 70 °C
39.7 mm
20 x 39.7 x 39.6
39.6 mm
20 mm
No
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.7902
2+
$17.2572
4+
$17.1696
8+
$17.082
16+
$15.20087