XS5G-D4S2
Manufacturer:Omron
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: XS5G-D4S2
Secondary Manufacturer Part#: XS5GD4S2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Pin | ||
| Phosphor Bronze | ||
| Gold | ||
| 4Signal | ||
| Plug | ||
| Cable Mount | ||
| -25 to 70 °C | ||
| 39.6 mm | ||
| 50 mm | ||
| 39.7 x 39.6 mm | ||
| 39.7 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |