XS5C-D4C6
Manufacturer:Omron
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: XS5C-D4C6
Secondary Manufacturer Part#: XS5CD4C6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Brass | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| Cable Mount | ||
| -25 to 70 °C | ||
| 31.8 mm | ||
| 14.9 x 31.8 x 30.45 | ||
| 30.45 mm | ||
| 14.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |