XS3F-M8PVC3S10M
Cable Assembly PVC 10m 22AWG 3 POS Circular SKT
Click image to enlarge
Manufacturer:Omron
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: XS3F-M8PVC3S10M
Secondary Manufacturer Part#: XS3FM8PVC3S10M
- RoHS 10 Compliant
- Tariff Charges
- Water-resistive, compact connector meets IP67 requirements
- Ideal for a wide variety of FA and OA applications
- Using connectors for wiring ensures ease of equipment maintenance and reduces downtime required for equipment maintenance
- M8 Socket on One Cable End
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 m | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| -25 to 70 °C | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |