XS2R-D426-1
Manufacturer:Omron
Product Category:
Connectors, Connector Adaptors, Circular Adaptors
Avnet Manufacturer Part #: XS2R-D426-1
Secondary Manufacturer Part#: XS2RD4261
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Y Style | ||
| Brass | ||
| Gold | ||
| Receptacle/2 Plug | ||
| -25 to 70 °C | ||
| 58.3 x 15 x 37 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |