XS2P-D522-2
Manufacturer:Omron
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: XS2P-D522-2
Secondary Manufacturer Part#: XS2PD5222
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| Panel Mount | ||
| -25 to 70 °C | ||
| 25.5 mm | ||
| 25.5 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |