XS2F-M12PVC5A2M
Cable Assembly PVC 2m 22AWG 5 POS Circular SKT
Click image to enlarge
Manufacturer:Omron
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: XS2F-M12PVC5A2M
Secondary Manufacturer Part#: XS2FM12PVC5A2M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| Copper Alloy | ||
| Nickel | ||
| Receptacle | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |