XS2F-D422-GC0-TR
Manufacturer:Omron
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: XS2F-D422-GC0-TR
Secondary Manufacturer Part#: XS2FD422GC0TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| Round | ||
| 4POS Right Angle M12 Circular | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| -25 to 70 °C | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |