XS2F-D421-H80-F
Manufacturer:Omron
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: XS2F-D421-H80-F
Secondary Manufacturer Part#: XS2FD421H80F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 m | ||
| Brass | ||
| Gold | ||
| Plug | ||
| -25 to 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |