XS2F-D421-G80-F
Click image to enlarge
Manufacturer:Omron
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: XS2F-D421-G80-F
Secondary Manufacturer Part#: XS2FD421G80F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| -25 to 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |