XM3B-3722-132
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: XM3B-3722-132
Secondary Manufacturer Part#: XM3B3722132
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin over Nickel | ||
| Through Hole | ||
| 37 POS | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 17.4 mm | ||
| 69.3 x 17.4 x 12.5 mm | ||
| 12.5 mm | ||
| 69.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |