XM3A-2521
Manufacturer:Omron
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: XM3A-2521
Secondary Manufacturer Part#: XM3A2521BYOMZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Bronze | ||
| Gold | ||
| Plug | ||
| Tin over Nickel | ||
| Surface Mount | ||
| 9 POS | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 12.4 mm | ||
| 52.9 x 12.4 x 14.15 mm | ||
| 14.15 mm | ||
| 52.9 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |