XJ8C-1011
Manufacturer:Omron
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: XJ8C-1011
Secondary Manufacturer Part#: XJ8C1011
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Black | ||
| Through Hole | ||
| 2 POS | ||
| 1 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 5 mm | ||
| 12.7 x 5 x 5.8 mm | ||
| 5.8 mm | ||
| 12.7 mm | ||
| Solder | ||
| Jumper |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |