XH3A-4041-4A
Conn Shrouded Header PL 40 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PBT (Polybutylene Terephthalate) | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Plug | ||
Gray | ||
Gold | ||
250 | ||
Through Hole | ||
-55 to 105 °C | ||
2.5400 mm | ||
7 mm | ||
32.7 x 7 x 12.7 mm | ||
12.7 mm | ||
32.7 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536698000 |
Schedule B: | 8536695050 |