PDP SEO Portlet

XG5W-0232

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:Omron
Avnet Manufacturer Part #: XG5W-0232
Secondary Manufacturer Part#: 56W4386
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Socket
Phosphor Bronze
Gold
26
Signal
Receptacle
Tin over Nickel
20 MOhm
Cable Mount
-55 to 105 °C
0.15 µm
XG5W
No
Crimp
28 to 24, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 190 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.283
300+
$0.276
500+
$0.27