XG5N-161-U
Manufacturer:Omron
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: XG5N-161-U
Secondary Manufacturer Part#: XG5N161U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 7.9 mm | ||
| 34.42 x 7.9 x 16.4 | ||
| 16.4 mm | ||
| 34.42 mm | ||
| Housing | ||
| 28 to 22, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |