XG5M-5036-N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 85 °C | ||
| 2.5400 mm | ||
| 14.4 mm | ||
| 68.1 x 14.4 x 7.1 mm | ||
| 7.1 mm | ||
| 68.1 mm | ||
| 28 to 26, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |