PDP SEO Portlet

XG4E-6071

Conn Ejector Header PL 60 POS 2.54mm IDT RA Cable Mount

Manufacturer:Omron
Product Category: Uncategorized
Avnet Manufacturer Part #: XG4E-6071
Secondary Manufacturer Part#: XG4E6071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mainstream of Circuit Board Connectors conforming MIL Standards with Improved Design.

¦ Our new production system improves reliability. ¦ Space-saving Box-type Plugs (XG4C) available. ¦ IDC Plugs (XG4E) can be used for relaying. ¦ An endless number of combinations can be made using the XG-5 IDC Connectors for discrete wires, XG8 Original Plugs, and the XG2 IDC Connectors for PCBs. ¦ The Original Plugs (XG8) and the Box-type Plugs (XG4C) can be locked using Lock Levers. ¦ Conform to MIL standards (MIL-C-83503). ¦ UL standards (file No. E103202) (All XG4 models except those with XG4U and XG4H)

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Gold
Plug
Black
Tin
250
20 MOhm
Cable Mount
2
-55 to 105 °C
2.5400 mm
8.2 mm
95.5 x 8.2 x 33.1 mm
33.1 mm
95.5 mm
IDT
Wire to Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$8.87071
450+
$6.29548
900+
$6.04025
1800+
$5.78503
3600+
$5.67869