XG4A-4039-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Black | ||
| Tin | ||
| 250 | ||
| 20 MOhm | ||
| Through Hole | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 70.1 x 17 mm | ||
| 17 mm | ||
| 70.1 mm | ||
| Solder | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |